Part Details for B72205-S111-K101 by TDK Corporation
Overview of B72205-S111-K101 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B72205-S111-K101
B72205-S111-K101 CAD Models
B72205-S111-K101 Part Data Attributes
|
B72205-S111-K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72205-S111-K101
TDK Corporation
Varistor, 150V, 3.6J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 3.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 150 V |
Alternate Parts for B72205-S111-K101
This table gives cross-reference parts and alternative options found for B72205-S111-K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72205-S111-K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72205S0111K101 | Varistor, 150V, 3.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72205-S111-K101 vs B72205S0111K101 |
Q69X4318 | Varistor, 150V, 3.6J, Through Hole Mount, | TDK Corporation | B72205-S111-K101 vs Q69X4318 |
SIOV-S05K115 | Varistor, 150V, 3.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72205-S111-K101 vs SIOV-S05K115 |