Part Details for B72210S2141K101 by TDK Electronics
Results Overview of B72210S2141K101 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72210S2141K101 Information
B72210S2141K101 by TDK Electronics is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72210S2141K101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80Y4573
|
Newark | Varistor, Metal Oxide, 360V, Disc 12Mm, Voltage Rating Vac:140V, Voltage Rating V Dc:180V, Product Range:B722 Advanced Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 12Mm, Varistor Type:Metal Oxide Varistor (Mov), Rohs Compliant: Yes |Epcos B72210S2141K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3040 / $0.4550 | Buy Now |
|
DISTI #
495-1429-ND
|
DigiKey | VARISTOR 220V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14289 In Stock |
|
$0.1421 / $0.3400 | Buy Now |
|
|
Future Electronics | B722 StandarD Series 12 mm 140 VAC/180 VDC 3500 A 220 V MOV Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.1620 / $0.1690 | Buy Now |
|
|
ComSIT USA | METAL OXIDE VARISTOR Varistor, 180V, 27.5J, Through Hole Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: B72210S2141K101 by TDK Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B72210S2141K101
B72210S2141K101 Part Data Attributes
|
|
B72210S2141K101
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72210S2141K101
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 180V, 27.5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Additional Feature | Flame Proof | |
| Circuit RMS Voltage-Max | 140 V | |
| Energy Absorbing Capacity-Max | 27.5 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 14.5 Mm | |
| Package Length | 12 Mm | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Package Width | 4.6 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.4 W | |
| Reference Standard | Cqc, Csa, Ul, Vde | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Terminal Finish | Tin (Sn) | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Working Voltage | 180 V |
Alternate Parts for B72210S2141K101
This table gives cross-reference parts and alternative options found for B72210S2141K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72210S2141K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B72210S2141K101 | TDK Corporation | Check for Price | Varistor, 180V, 27.5J, Through Hole Mount, RADIAL LEADED | B72210S2141K101 vs B72210S2141K101 |
B72210S2141K101 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the B72210S2141K101 can be found in the TDK Corporation's recommended footprint document or by contacting their technical support. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
To prevent damage, handle the B72210S2141K101 by the edges, avoiding touching the terminals or the ceramic body. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending, flexing, or applying excessive force to the component during assembly.
-
The maximum allowable voltage derating for the B72210S2141K101 depends on the specific application and operating conditions. As a general rule, it's recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent premature failure. Consult with TDK Corporation's technical support or a qualified engineer for specific guidance.
-
The B72210S2141K101 is rated for operation up to 125°C. However, the component's performance and reliability may degrade at high temperatures. Consult with TDK Corporation's technical support or a qualified engineer to determine the suitability of this component for your specific high-temperature application.
-
Store the B72210S2141K101 in its original packaging or in a dry, cool place away from direct sunlight. Avoid exposing the component to moisture, extreme temperatures, or physical stress. Follow the recommended storage and handling guidelines provided by TDK Corporation or a qualified engineer to ensure long-term reliability.