Part Details for B72210S2251K151 by TDK Electronics
Results Overview of B72210S2251K151 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72210S2251K151 Information
B72210S2251K151 by TDK Electronics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72210S2251K151
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B72210S2251K151-ND
|
DigiKey | VARISTOR 390V 3.5KA DISC 10MM Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1723 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 7910 |
|
RFQ |