B72214S0511K101
Description: Varistor, 670V, 110J, Through Hole Mount, RADIAL LEADED

Overview of B72214S0511K101 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B72214S0511K101 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B72214S0511K101
Avnet Americas Var MOV 510VAC/670VDC 4500A 820V Radial Bulk - Bulk (Alt: B72214S0511K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.2681
$0.2681 Buy Now
DISTI # 871-B72214S0511K101
Mouser Electronics Varistors 510VAC 10% 14mm StandarD RoHS: Compliant 1159
  • 1 $0.7800
  • 10 $0.6920
  • 25 $0.6510
  • 100 $0.5310
  • 250 $0.4930
  • 500 $0.4190
  • 1,000 $0.3290
  • 2,500 $0.3040
  • 5,000 $0.2910
$0.2910 / $0.7800 Buy Now
DISTI # 81419779
Verical Var MOV 510VAC/670VDC 4500A 820V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2413 Americas - 120720
  • 59 $0.5940
  • 100 $0.4871
  • 250 $0.4543
  • 500 $0.3860
  • 1,000 $0.2852
  • 2,500 $0.2607
  • 5,000 $0.2581
$0.2581 / $0.5940 Buy Now
DISTI # B72214S0511K101
TTI Varistors 510VAC 10% 14mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 250 Container: Bulk Americas - 0
  • 3,000 $0.3010
$0.3010 Buy Now
DISTI # B72214S0511K101
Avnet Abacus Var MOV 510VAC/670VDC 4500A 820V Radial Bulk (Alt: B72214S0511K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Abacus - 24250
Buy Now
DISTI # B72214S0511K101
Avnet Asia Var MOV 510VAC/670VDC 4500A 820V Radial Bulk (Alt: B72214S0511K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days 0
RFQ
DISTI # C1S220700223781
Chip1Stop Var MOV 510VAC/670VDC 4500A 820V Thru-Hole Radial Automotive Bulk RoHS: Compliant 120749
  • 5 $0.6850
  • 10 $0.2830
  • 25 $0.2350
  • 100 $0.1950
  • 500 $0.1640
  • 1,000 $0.1180
  • 5,000 $0.1060
  • 10,000 $0.1050
  • 20,000 $0.1040
  • 50,000 $0.1020
$0.1020 / $0.6850 Buy Now

CAD Models for B72214S0511K101 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72214S0511K101 by TDK Corporation

B72214S0511K101
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
510 V
Energy Absorbing Capacity-Max
110 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
19 mm
Package Length
15.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
6.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
670 V
Want to compare parts?
  1. B72214S0511K101
    TDK Corporation
    Varistor, 670V, 110J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for B72214S0511K101

This table gives cross-reference parts and alternative options found for B72214S0511K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S0511K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIOV-S14K510 Varistor, 670V, 110J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214S0511K101 vs SIOV-S14K510
B72214-S511-K101 RESISTOR, VOLTAGE DEPENDENT, 670V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B72214S0511K101 vs B72214-S511-K101
B72214-S511-K101 Varistor, 670V, 110J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214S0511K101 vs B72214-S511-K101
SIOV-S14K510 RESISTOR, VOLTAGE DEPENDENT, 670V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B72214S0511K101 vs SIOV-S14K510
Part Number Description Manufacturer Compare
CV460K20R RESISTOR, VOLTAGE DEPENDENT, 615V, 460J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc B72214S0511K101 vs CV460K20R
V510LT40A RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72214S0511K101 vs V510LT40A
V510LS40A RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72214S0511K101 vs V510LS40A
V510LS80B RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72214S0511K101 vs V510LS80B
V510LA40A METAL-OXIDE VARISTOR (MOV),510V V(RMS),4.5KA I(TM),RADIAL Intersil Corporation B72214S0511K101 vs V510LA40A
VE24M00461K RESISTOR, VOLTAGE DEPENDENT, 615V, 175J, THROUGH HOLE MOUNT Kyocera AVX Components B72214S0511K101 vs VE24M00461K
V510LT80B RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72214S0511K101 vs V510LT80B
SIOV-S20K460 Varistor, 615V, 195J, Through Hole Mount, RADIAL LEADED TDK Corporation B72214S0511K101 vs SIOV-S20K460
V510LC80B RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT Intersil Corporation B72214S0511K101 vs V510LC80B
V510LA80B RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72214S0511K101 vs V510LA80B

Related Parts for B72214S0511K101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72214S0511K101 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72214S0511K101 by TDK Corporation

Select Manufacturer
Which Manufacturer of B72214S0511K101 would you like to use for your alert(s)?
  • Please alert me when B72214S0511K101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72214S0511K101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72214S0511K101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72214S0511K101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72214S0511K101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72214S0511K101 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: