Part Details for B72214T2131K101 by TDK Epcos
Overview of B72214T2131K101 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for B72214T2131K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for B72214T2131K101
B72214T2131K101 CAD Models
B72214T2131K101 Part Data Attributes
|
B72214T2131K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214T2131K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 50 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for B72214T2131K101
This table gives cross-reference parts and alternative options found for B72214T2131K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214T2131K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD14UC200GJA200 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED, LEAD FREE | KOA Speer Electronics Inc | B72214T2131K101 vs NVD14UC200GJA200 |
TND14V-201KB00AAA0 | Varistor, 170V, 50J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72214T2131K101 vs TND14V-201KB00AAA0 |
TND14V-201KT00AAA0 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72214T2131K101 vs TND14V-201KT00AAA0 |
Q69X3747 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT | TDK Epcos | B72214T2131K101 vs Q69X3747 |
NVD14UC10UCA200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B72214T2131K101 vs NVD14UC10UCA200 |
NV200D14UTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | B72214T2131K101 vs NV200D14UTB2 |
B72214T2131K101 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214T2131K101 vs B72214T2131K101 |
B72214T2131K105 | Varistor, | TDK Corporation | B72214T2131K101 vs B72214T2131K105 |