Part Details for TND14V-201KB00AAA0 by Chemi-Con
Overview of TND14V-201KB00AAA0 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TND14V-201KB00AAA0
TND14V-201KB00AAA0 CAD Models
TND14V-201KB00AAA0 Part Data Attributes
|
TND14V-201KB00AAA0
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TND14V-201KB00AAA0
Chemi-Con
Varistor, 170V, 50J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for TND14V-201KB00AAA0
This table gives cross-reference parts and alternative options found for TND14V-201KB00AAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TND14V-201KB00AAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214T2131K105 | Varistor, | TDK Corporation | TND14V-201KB00AAA0 vs B72214T2131K105 |
NV200D14UCTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND14V-201KB00AAA0 vs NV200D14UCTB2 |
NV200D14UTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | TND14V-201KB00AAA0 vs NV200D14UTB2 |
V14P130L1T | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TND14V-201KB00AAA0 vs V14P130L1T |
V14P130PL1T | Varistor, 170V, 50J, Through Hole Mount | Littelfuse Inc | TND14V-201KB00AAA0 vs V14P130PL1T |
NVD14UC10UCA200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | TND14V-201KB00AAA0 vs NVD14UC10UCA200 |