There are no models available for this part yet.
Overview of B72500T2170S160 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B72500T2170S160 by TDK Corporation
Part Data Attributes for B72500T2170S160 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
CHIP, 0603, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
17 V
|
Energy Absorbing Capacity-Max
|
0.075 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.003 W
|
Rated Temperature
|
125 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
22 V
|
Alternate Parts for B72500T2170S160
This table gives cross-reference parts and alternative options found for B72500T2170S160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72500T2170S160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72500H0170S260 | Varistor, 22V, 0.075J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | TDK Corporation | B72500T2170S160 vs B72500H0170S260 |
B72500H170S260 | Varistor, 22V, 0.075J, Surface Mount, CHIP | TDK Corporation | B72500T2170S160 vs B72500H170S260 |
B72500T5170S260 | Varistor, 22V, 0.075J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | TDK Corporation | B72500T2170S160 vs B72500T5170S260 |
B72724A2170S162 | Varistor, 22V, 0.075J, Surface Mount, CHIP, 0612, ROHS COMPLIANT | TDK Corporation | B72500T2170S160 vs B72724A2170S162 |
Related Parts for B72500T2170S160
-
B72500E1140S260Varistor
-
B160Q-13-FRectifier Diodes
-
ATXMEGA32E5-M4NRMicrocontrollers
-
AUIRF1405Power Field-Effect Transistors
-
MPLAD30KP14CAE3Transient Suppressors
-
AZ23B9V1-E3-08Zener Diodes
-
B59886C0120A070Temperature Dependent Resistors (NTC/PTC)
-
B048F080M24Other Analog ICs
-
AZ7335-2C-9DSKEPower/Signal Relays