Part Details for B72530U1500K62 by TDK Corporation
Results Overview of B72530U1500K62 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72530U1500K62 Information
B72530U1500K62 by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72530U1500K62
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B72530U1500K062
|
Avnet Americas | TVS Varistor, 50 VAC, 65 VDC, High Surge, 135 V, 1210 [3225 Metric], Multilayer Varistor (MLV) - Tape and Reel (Alt: B72530U1500K062) COO: Austria RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2626 / $0.4200 | Buy Now |
|
DISTI #
B72530U1500K62
|
Avnet Abacus | TVS Varistor 50 VAC 65 VDC High Surge 135 V 1210 3225 Metric Multilayer Varistor MLV (Alt: B72530U1500K62) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |