Part Details for B76002F1086M030 by KEMET Corporation
Overview of B76002F1086M030 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B76002F1086M030
B76002F1086M030 CAD Models
B76002F1086M030 Part Data Attributes
|
B76002F1086M030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B76002F1086M030
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Manufacturer Series | B76002 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for B76002F1086M030
This table gives cross-reference parts and alternative options found for B76002F1086M030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76002F1086M030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520X108M2R5ASE010C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76002F1086M030 vs T520X108M2R5ASE010C-7280 |
T520X108M2R5ASE010 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B76002F1086M030 vs T520X108M2R5ASE010 |
B45496R9108M536 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B76002F1086M030 vs B45496R9108M536 |
T520D108M2R5ASE030 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B76002F1086M030 vs T520D108M2R5ASE030 |
B76002F1089M030 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76002F1086M030 vs B76002F1089M030 |
T520Y108M2R5ASE015C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76002F1086M030 vs T520Y108M2R5ASE015C-7280 |
T520D108M2R5ASE015C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76002F1086M030 vs T520D108M2R5ASE015C-7280 |
B45496R9108M506 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B76002F1086M030 vs B45496R9108M506 |
2R5TPB1000M | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | B76002F1086M030 vs 2R5TPB1000M |
T520Y108M2R5ASE010 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B76002F1086M030 vs T520Y108M2R5ASE010 |