Part Details for B76004D3376M040 by KEMET Corporation
Overview of B76004D3376M040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B76004D3376M040
B76004D3376M040 CAD Models
B76004D3376M040 Part Data Attributes
|
B76004D3376M040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B76004D3376M040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B76004D3376M040
This table gives cross-reference parts and alternative options found for B76004D3376M040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76004D3376M040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D337M004AHW0077610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76004D3376M040 vs T543D337M004AHW0077610 |
T543D337M004ATS005WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76004D3376M040 vs T543D337M004ATS005WAFL |
T543D337M004ATW009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | B76004D3376M040 vs T543D337M004ATW009 |
T543D337M004AKW0407280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | B76004D3376M040 vs T543D337M004AKW0407280 |
T543D337M004AKW010 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | B76004D3376M040 vs T543D337M004AKW010 |
T543D337M004AHW0157610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76004D3376M040 vs T543D337M004AHW0157610 |
T543D337M004AHW005WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76004D3376M040 vs T543D337M004AHW005WAFL |
T543D337M004ATE0057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76004D3376M040 vs T543D337M004ATE0057640 |
T520D337M004ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | B76004D3376M040 vs T520D337M004ATE045 |
T543D337M004AHW006WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76004D3376M040 vs T543D337M004AHW006WAFL |