Part Details for B76010D1079M055 by KEMET Corporation
Overview of B76010D1079M055 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B76010D1079M055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for B76010D1079M055
B76010D1079M055 CAD Models
B76010D1079M055 Part Data Attributes
|
B76010D1079M055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B76010D1079M055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B76010D1079M055
This table gives cross-reference parts and alternative options found for B76010D1079M055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76010D1079M055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D107M010AKE0807280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | B76010D1079M055 vs T543D107M010AKE0807280 |
T520D107M010APE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76010D1079M055 vs T520D107M010APE0557280 |
B45296R1107M416 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | TDK Epcos | B76010D1079M055 vs B45296R1107M416 |
T543D107M010AKS055 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | B76010D1079M055 vs T543D107M010AKS055 |
T520D107M010ANE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76010D1079M055 vs T520D107M010ANE055 |
T520D107M010ATE018C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76010D1079M055 vs T520D107M010ATE018C-7280 |
T56D107M010CZB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | B76010D1079M055 vs T56D107M010CZB025 |
T56D107M010CSA025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | B76010D1079M055 vs T56D107M010CSA025 |
T520D107M010ATE080C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76010D1079M055 vs T520D107M010ATE080C-7280 |
NTP107M10TRD(55)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | NIC Components Corp | B76010D1079M055 vs NTP107M10TRD(55)3KF |