Part Details for B76010V6866M045 by KEMET Corporation
Overview of B76010V6866M045 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B76010V6866M045
B76010V6866M045 CAD Models
B76010V6866M045 Part Data Attributes
|
B76010V6866M045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B76010V6866M045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B76010V6866M045
This table gives cross-reference parts and alternative options found for B76010V6866M045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76010V6866M045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V686M010ATW0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | B76010V6866M045 vs T543V686M010ATW0607280 |
T520V686M010ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76010V6866M045 vs T520V686M010ATE025C-7280 |
T543V686M010ATW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76010V6866M045 vs T543V686M010ATW0257610 |
T543V686M010AHW060WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76010V6866M045 vs T543V686M010AHW060WAFL |
T543V686M010AHE1007640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76010V6866M045 vs T543V686M010AHE1007640 |
T543V686M010AHE045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76010V6866M045 vs T543V686M010AHE045WAFL |
T543V686M010ATE045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76010V6866M045 vs T543V686M010ATE045WAFL |
T543V686M010ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | B76010V6866M045 vs T543V686M010ATE045 |
T543V686M010AHW0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76010V6866M045 vs T543V686M010AHW0407610 |
T543V686M010ATS060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | B76010V6866M045 vs T543V686M010ATS060 |