Part Details for B76016V4766M070 by KEMET Corporation
Overview of B76016V4766M070 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B76016V4766M070
B76016V4766M070 CAD Models
B76016V4766M070 Part Data Attributes
|
B76016V4766M070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B76016V4766M070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B76016V4766M070
This table gives cross-reference parts and alternative options found for B76016V4766M070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76016V4766M070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V476M016AHS0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76016V4766M070 vs T543V476M016AHS0807640 |
T543V476M016ATE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76016V4766M070 vs T543V476M016ATE070WAFL |
T520V476M016ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76016V4766M070 vs T520V476M016ATE045C-7280 |
T543V476M016AHS0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76016V4766M070 vs T543V476M016AHS0707610 |
T543V476M016ATE0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76016V4766M070 vs T543V476M016ATE0457640 |
T543V476M016ATW0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76016V4766M070 vs T543V476M016ATW0807640 |
T543V476M016ATE0807610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76016V4766M070 vs T543V476M016ATE0807610 |
T543V476M016AHS080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76016V4766M070 vs T543V476M016AHS080WAFL |
T543V476M016ATE045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | B76016V4766M070 vs T543V476M016ATE045WAFL |
T520V476M016AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | B76016V4766M070 vs T520V476M016AHE070C-7280 |