Datasheets
B80C5000-3300 by:

Bridge Rectifier Diode, 1 Phase, 4A, 160V V(RRM), Silicon, 32 X 5.60 MM, 17 MM HEIGHT, PLASTIC PACKAGE-4

Part Details for B80C5000-3300 by SEMIKRON

Overview of B80C5000-3300 by SEMIKRON

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3300BRUZ-REEL7 Analog Devices 1.2 V - 5.5 V, 8-channel BI-DI
ADUM3300BRWZ-RL Analog Devices THREE - CHANNEL DIGITAL ISOLAT
ADP3300ARTZ-3-RL7 Analog Devices 50mA LINEAR REGULATOR - 3V

Part Details for B80C5000-3300

B80C5000-3300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B80C5000-3300 Part Data Attributes

B80C5000-3300 SEMIKRON
Buy Now Datasheet
Compare Parts:
B80C5000-3300 SEMIKRON Bridge Rectifier Diode, 1 Phase, 4A, 160V V(RRM), Silicon, 32 X 5.60 MM, 17 MM HEIGHT, PLASTIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL
Package Description R-PSIP-W4
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PSIP-W4
JESD-609 Code e2
Non-rep Pk Forward Current-Max 150 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Output Current-Max 4 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 160 V
Surface Mount NO
Terminal Finish TIN SILVER
Terminal Form WIRE
Terminal Position SINGLE

Alternate Parts for B80C5000-3300

This table gives cross-reference parts and alternative options found for B80C5000-3300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B80C5000-3300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B80C5000-3300A Bridge Rectifier Diode, 1 Phase, 5.8A, 160V V(RRM), Silicon, 32 X 5.60 MM, 17 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG B80C5000-3300 vs B80C5000-3300A

B80C5000-3300 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B80C5000-3300 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B80C5000-3300 by SEMIKRON

Select Manufacturer
Which Manufacturer of B80C5000-3300 would you like to use for your alert(s)?
  • Please alert me when B80C5000-3300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B80C5000-3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B80C5000-3300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B80C5000-3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B80C5000-3300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B80C5000-3300 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: