-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 9V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA09CC0T-ND
|
DigiKey | IC REG LINEAR 9V 1A TO220FP Min Qty: 500 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1541 / $1.5536 | Buy Now |
DISTI #
BA09CC0T
|
Avnet Americas | LDO Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA09CC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8554 / $0.9738 | Buy Now |
DISTI #
755-BA09CC0T
|
Mouser Electronics | LDO Voltage Regulators REG 1A 9V RoHS: Compliant | 371 |
|
$1.0800 / $2.6100 | Buy Now |
|
Future Electronics | BA09CC0T Series 9 V 1 A Fixed Flange Mount Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.8440 | Buy Now |
|
Quest Components | 225 |
|
$1.3160 / $2.6320 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 9V 1A TO220FP Min Qty: 1 | 50-Authorized Distributor |
|
$1.0064 / $1.7108 | Buy Now |
DISTI #
BA09CC0T
|
Avnet Asia | LDO Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220FP Tube (Alt: BA09CC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 282 |
|
$0.6580 / $1.6710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA09CC0T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA09CC0T
ROHM Semiconductor
Fixed Positive LDO Regulator, 9V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.18 V | |
Output Voltage1-Min | 8.82 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |