Part Details for BA18DD0WT by ROHM Semiconductor
Overview of BA18DD0WT by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BA18DD0WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA18DD0WT-ND
|
DigiKey | IC REG LINEAR 1.8V 2A TO220FP-5 Min Qty: 500 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0807 | Buy Now |
DISTI #
BA18DD0WT
|
Avnet Americas | LDO Regulator Pos 1.8V 2A 5-Pin(5+Tab) TO-220FP Tube - Bulk (Alt: BA18DD0WT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2116 / $1.3794 | Buy Now |
DISTI #
755-BA18DD0WT
|
Mouser Electronics | LDO Voltage Regulators LDO REG 1.8V 2A 5PIN | 0 |
|
$1.7700 / $1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2000 | Buy Now |
|
Quest Components | 411 |
|
$1.9795 / $3.2100 | Buy Now | |
DISTI #
BA18DD0WT
|
Avnet Americas | LDO Regulator Pos 1.8V 2A 5-Pin(5+Tab) TO-220FP Tube - Bulk (Alt: BA18DD0WT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2116 / $1.3794 | Buy Now |
DISTI #
BA18DD0WT
|
Avnet Americas | LDO Regulator Pos 1.8V 2A 5-Pin(5+Tab) TO-220FP Tube - Bulk (Alt: BA18DD0WT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2116 / $1.3794 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.8V 2A TO220FP-5 | 500 |
|
$1.6326 | Buy Now |
Part Details for BA18DD0WT
BA18DD0WT CAD Models
BA18DD0WT Part Data Attributes
|
BA18DD0WT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA18DD0WT
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, TO-220FP, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 36 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for BA18DD0WT
This table gives cross-reference parts and alternative options found for BA18DD0WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA18DD0WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75618KC | 5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85 | Texas Instruments | BA18DD0WT vs TPS75618KC |
BA18BC0WT | Fixed Positive LDO Regulator, 1.8V, BIPolar, TO-220FP, 5 PIN | ROHM Semiconductor | BA18DD0WT vs BA18BC0WT |
TPS75618KCG3 | 1.8V FIXED POSITIVE LDO REGULATOR, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Texas Instruments | BA18DD0WT vs TPS75618KCG3 |