Part Details for BA22 by Infinite Electronics
Results Overview of BA22 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA22 Information
BA22 by Infinite Electronics is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BLM18BA220SN1B | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) | |
| BLM18BA220SN1J | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) | |
| BLM18BA220SN1D | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s) |
US Tariff Estimator: BA22 by Infinite Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BA22 Part Data Attributes
|
|
BA22
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
BA22
Infinite Electronics
SMA-SMA, Cable Mount, Male-Male
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | Sma-Sma | |
| Connector Type | Rf Straight Adapter | |
| Contact Gender | Male-Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Type | Cable | |
| Panel Mount | No |