Part Details for CMX813P3 by Mx Com Inc
Overview of CMX813P3 by Mx Com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMX813P3
CMX813P3 CAD Models
CMX813P3 Part Data Attributes:
|
CMX813P3
Mx Com Inc
Buy Now
Datasheet
|
Compare Parts:
CMX813P3
Mx Com Inc
Paging Decoder, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MX COM INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.685 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.375 mm |
Alternate Parts for CMX813P3
This table gives cross-reference parts and alternative options found for CMX813P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX813P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA8615V | Paging Receiver, PDSO16, SSOP-16 | SANYO Electric Co Ltd | CMX813P3 vs LA8615V |
BA4118FV | Paging Receiver, PDSO16, SSOP-16 | ROHM Semiconductor | CMX813P3 vs BA4118FV |
CMX823E4 | Paging Decoder, PDSO16, TSSOP-16 | CML Microcircuits Plc | CMX813P3 vs CMX823E4 |
TA31141F(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX813P3 vs TA31141F(EL) |
TA31122F | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX813P3 vs TA31122F |
CXA3099N | Paging Receiver, Bipolar, PDSO16, PLASTIC, SSOP-16 | Sony Semiconductor | CMX813P3 vs CXA3099N |
TA31141FN(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX813P3 vs TA31141FN(EL) |
TA31122F-TP1 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX813P3 vs TA31122F-TP1 |
LA8615M | Paging Receiver, PDSO16, MFP-16 | SANYO Electric Co Ltd | CMX813P3 vs LA8615M |
NJM2294V-(TE2) | Paging Receiver, Bipolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | CMX813P3 vs NJM2294V-(TE2) |