Part Details for LA8615V by SANYO Electric Co Ltd
Overview of LA8615V by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for LA8615V
LA8615V CAD Models
LA8615V Part Data Attributes
|
LA8615V
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA8615V
SANYO Electric Co Ltd
Paging Receiver, PDSO16, SSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LA8615V
This table gives cross-reference parts and alternative options found for LA8615V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA8615V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31122F(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | LA8615V vs TA31122F(EL) |
TA31141F(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | LA8615V vs TA31141F(EL) |
CXA1474AM | Paging Receiver, Bipolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | Sony Semiconductor | LA8615V vs CXA1474AM |
CMX813E4 | Paging Decoder, PDSO16, TSSOP-16 | Mx Com Inc | LA8615V vs CMX813E4 |
TA31141FN | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | LA8615V vs TA31141FN |
TA31122F(ER) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | LA8615V vs TA31122F(ER) |
TA31141F-TP2 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | LA8615V vs TA31141F-TP2 |
CMX823P3 | Paging Decoder, PDIP16, DIL-16 | CML Microcircuits Plc | LA8615V vs CMX823P3 |
TA31141FN(ER) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | LA8615V vs TA31141FN(ER) |
TA31122F | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | LA8615V vs TA31122F |