Part Details for BA683-GS08 by Vishay Semiconductors
Overview of BA683-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for BA683-GS08
BA683-GS08 CAD Models
BA683-GS08 Part Data Attributes
|
BA683-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BA683-GS08
Vishay Semiconductors
Mixer Diode, DO-213AA, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, MINIMELF-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | MIXER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BA683-GS08
This table gives cross-reference parts and alternative options found for BA683-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA683-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA683-GS08 | Mixer Diode, Very High Frequency, Silicon, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | BA683-GS08 vs BA683-GS08 |
BA683 | Mixer Diode, Silicon | YAGEO Corporation | BA683-GS08 vs BA683 |