Part Details for BA7805CK by Baneasa SA
Overview of BA7805CK by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA7805CK
BA7805CK CAD Models
BA7805CK Part Data Attributes
|
BA7805CK
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
BA7805CK
Baneasa SA
Fixed Positive Standard Regulator, 5VMBFM2, TO-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | TO-204AA | |
Package Description | TO-3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for BA7805CK
This table gives cross-reference parts and alternative options found for BA7805CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7805CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP1R1805-H | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | BA7805CK vs IP1R1805-H |
IP3R18AJ-05 | 5V FIXED POSITIVE REGULATOR, CDIP, CERDIP | TT Electronics Power and Hybrid / Semelab Limited | BA7805CK vs IP3R18AJ-05 |
IFX7805ABTC | Fixed Positive Standard Regulator, 5VPSSO3, TO-263, 3 PIN | Infineon Technologies AG | BA7805CK vs IFX7805ABTC |
IP3R18H-05 | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA7805CK vs IP3R18H-05 |
IP1R1805-H | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA7805CK vs IP1R1805-H |
IFX7805ABTF | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | BA7805CK vs IFX7805ABTF |
MC78T00ACT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | BA7805CK vs MC78T00ACT |
MC78T00ACT | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | BA7805CK vs MC78T00ACT |
IFX7805ABTCATMA1 | Fixed Positive Standard Regulator, 5VPSSO3, TO-263, 3 PIN | Infineon Technologies AG | BA7805CK vs IFX7805ABTCATMA1 |
TC78T05A-5.0VBB | Fixed Positive Standard Regulator, 5VPSFM3, TO-220B, 3 PIN | Telcom Semiconductor Inc | BA7805CK vs TC78T05A-5.0VBB |