Part Details for MC78T00ACT by Motorola Mobility LLC
Overview of MC78T00ACT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC78T00ACT
MC78T00ACT CAD Models
MC78T00ACT Part Data Attributes
|
MC78T00ACT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78T00ACT
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78T00ACT
This table gives cross-reference parts and alternative options found for MC78T00ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78T00ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP1R1805-H | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | MC78T00ACT vs IP1R1805-H |
IP3R18AJ-05 | 5V FIXED POSITIVE REGULATOR, CDIP, CERDIP | TT Electronics Power and Hybrid / Semelab Limited | MC78T00ACT vs IP3R18AJ-05 |
IFX7805ABTC | Fixed Positive Standard Regulator, 5VPSSO3, TO-263, 3 PIN | Infineon Technologies AG | MC78T00ACT vs IFX7805ABTC |
IP3R18H-05 | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC78T00ACT vs IP3R18H-05 |
IP1R1805-H | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC78T00ACT vs IP1R1805-H |
IFX7805ABTF | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | MC78T00ACT vs IFX7805ABTF |
MC78T00ACT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | MC78T00ACT vs MC78T00ACT |
IFX7805ABTCATMA1 | Fixed Positive Standard Regulator, 5VPSSO3, TO-263, 3 PIN | Infineon Technologies AG | MC78T00ACT vs IFX7805ABTCATMA1 |
BA7805CK | Fixed Positive Standard Regulator, 5VMBFM2, TO-3 | Baneasa SA | MC78T00ACT vs BA7805CK |
TC78T05A-5.0VBB | Fixed Positive Standard Regulator, 5VPSFM3, TO-220B, 3 PIN | Telcom Semiconductor Inc | MC78T00ACT vs TC78T05A-5.0VBB |