Part Details for BA90BC0T by ROHM Semiconductor
Overview of BA90BC0T by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BA90BC0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BA90BC0T-ND
|
DigiKey | IC REG LINEAR 9V 1A TO220FP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
428 In Stock |
|
$1.1003 / $2.5000 | Buy Now |
DISTI #
BA90BC0T
|
Avnet Americas | LDO Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA90BC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.8164 / $0.9294 | Buy Now |
DISTI #
755-BA90BC0T
|
Mouser Electronics | LDO Voltage Regulators REG 1A 9V RoHS: Compliant | 290 |
|
$1.0200 / $2.5000 | Buy Now |
|
Future Electronics | BAXXBC0 Series 1 A 9 V Fixed Output LDO Linear Regulator - TO-220FP-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.8750 / $0.9500 | Buy Now |
DISTI #
BA90BC0T
|
Avnet Americas | LDO Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA90BC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.8164 / $0.9294 | Buy Now |
DISTI #
BA90BC0T
|
Avnet Silica | LDO Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220FP Tube (Alt: BA90BC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 40 |
|
$0.6210 / $1.4300 | Buy Now |
Part Details for BA90BC0T
BA90BC0T CAD Models
BA90BC0T Part Data Attributes:
|
BA90BC0T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA90BC0T
ROHM Semiconductor
Fixed Positive LDO Regulator, 9V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | , SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 9.18 V | |
Output Voltage1-Min | 8.82 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% |
Alternate Parts for BA90BC0T
This table gives cross-reference parts and alternative options found for BA90BC0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA90BC0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1085P90 | 9V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSFM3, TO-220FP, 3 PIN | STMicroelectronics | BA90BC0T vs LD1085P90 |
BA90DD0T | Fixed Positive LDO Regulator, 9V, 0.7V Dropout, BIPolar, TO-220FP, 3 PIN | ROHM Semiconductor | BA90BC0T vs BA90DD0T |
BA09CC0T | Fixed Positive LDO Regulator, 9V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN | ROHM Semiconductor | BA90BC0T vs BA09CC0T |