Part Details for BA91G28VBP by Spectrum Devices Corporation
Overview of BA91G28VBP by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for BA91G28VBP
BA91G28VBP CAD Models
BA91G28VBP Part Data Attributes:
|
BA91G28VBP
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
BA91G28VBP
Spectrum Devices Corporation
Single Color LED, Green, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for BA91G28VBP
This table gives cross-reference parts and alternative options found for BA91G28VBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA91G28VBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-B2334M | Single Color LED, Green, T-1 3/4, 5mm, | American Bright Optoelectronics | BA91G28VBP vs BL-B2334M |
DX1090/COL | Single Color LED, Red, 2 PIN | Bulgin | BA91G28VBP vs DX1090/COL |
BL-B2339 | Single Color LED, Green, 8mm, | American Bright Optoelectronics | BA91G28VBP vs BL-B2339 |
DX1093/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | BA91G28VBP vs DX1093/GN |
CMD31101UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BA91G28VBP vs CMD31101UG-900 |
BL-H232 | Single Color LED, Green, 2.4mm | American Bright Optoelectronics | BA91G28VBP vs BL-H232 |
BL-K23A2 | Single Color LED, Green, 2mm | American Bright Optoelectronics | BA91G28VBP vs BL-K23A2 |
CMD41101UG-200 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | BA91G28VBP vs CMD41101UG-200 |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BA91G28VBP vs CMD31104UG-900 |
BL-B2331E | Single Color LED, Green, Water Clear, T-1, 3mm, L-021, 2 PIN | American Bright Optoelectronics | BA91G28VBP vs BL-B2331E |