Part Details for BAC540 by L-com Inc
Results Overview of BAC540 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAC540 Information
BAC540 by L-com Inc is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BAC540
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T4508
|
Newark | Rf Coax Conn, Bnc Bulkhead Jack, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Type:Rg174, Rg188, Rg316, Contact Material:-, Frequency Max:-Rohs Compliant: Yes |L-Com BAC540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$15.1900 | Buy Now |
|
DISTI #
5073-BAC540-ND
|
DigiKey | BNC BHD FEMALE FOR RG174 Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.0300 | Buy Now |
|
DISTI #
17-BAC540
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC BHD FEMALE FOR RG174 RoHS: Compliant | 0 |
|
$13.4600 / $20.0100 | Order Now |
|
DISTI #
73599706
|
RS | 50 OHM BNC FEMALE BULKHEADCRIMP ON JACK FOR RG174/188/316 CABLE- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8400 / $15.0500 | RFQ |
|
|
Onlinecomponents.com | BNC BHD FEMALE FOR RG174 COO: China RoHS: Compliant | 0 |
|
$13.1700 / $17.2900 | Buy Now |
|
DISTI #
77732778
|
Verical | 50 Ohm BNC Female Bulkhead-Crimp on Jack for RG174/188/316Cable Min Qty: 6 Package Multiple: 1 | Americas - 346 |
|
$12.0001 / $15.1900 | Buy Now |
|
DISTI #
BAC540
|
L-com US | This female BNC bulkhead style RF connector is designed for crimp attachment to the widely used RG174/188/316 50 Ohm coaxial cables. The standard .5 inch single D bulkhead design is commonly found on many panel designs. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 346 |
|
$12.0000 / $15.1900 | Buy Now |
US Tariff Estimator: BAC540 by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAC540
BAC540 Part Data Attributes
BAC540 Frequently Asked Questions (FAQ)
-
The recommended mounting method is to use the provided RP-SMA connector and attach the antenna to a metal surface or a grounding plate to ensure optimal performance and reduce electromagnetic interference.
-
Yes, the BAC540 antenna is designed for outdoor use and can withstand environmental factors such as rain, snow, and extreme temperatures. However, it's recommended to follow proper installation and sealing procedures to ensure the antenna's performance and longevity.
-
The maximum power handling of the BAC540 antenna is 10 watts. Exceeding this power limit may cause damage to the antenna or affect its performance.
-
Yes, the BAC540 antenna is compatible with Wi-Fi 6 (802.11ax) applications, as it operates in the 5 GHz frequency band, which is used by Wi-Fi 6 devices.
-
No, the BAC540 antenna is specifically designed for the 5 GHz frequency band and is not suitable for use in other frequency bands. Using the antenna in a different frequency band may result in poor performance or damage to the antenna.