Part Details for BAP50-03,115 by NXP Semiconductors
Overview of BAP50-03,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAP50-03,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1899
|
Newark | Rf Diode, Capacitance Cd Max @ Vr F:1.055Pf, Diode Case Style:Sod-323, Diode Type:Rf Pin, No. Of Pins:2, Operating Temperature Max:125°C, Operating Temperature Min:-55°C, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Nxp BAP50-03,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
75R0655
|
Newark | Rf Diode, Diode Configuration:Single, Resistance @ If:3Ohm, Reverse Voltage:50V, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Diode Capacitance:0.35Pf, Forward Current:-, Operating Temperature Max:125°C, Forward Voltage:1.1V Rohs Compliant: Yes |Nxp BAP50-03,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
1626454
|
Farnell | DIODE, PIN, 0.05A, SOD-323 RoHS: Compliant Min Qty: 5 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0326 / $0.0412 | Buy Now |
Part Details for BAP50-03,115
BAP50-03,115 CAD Models
BAP50-03,115 Part Data Attributes
|
BAP50-03,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP50-03,115
NXP Semiconductors
General purpose PIN diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.55 pF | |
Diode Capacitance-Nom | 0.55 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP50-03,115
This table gives cross-reference parts and alternative options found for BAP50-03,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP50-03,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055520115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, PIN Diode | NXP Semiconductors | BAP50-03,115 vs 934055520115 |
BAP50W-03 | Pin Diode, | Secos Corporation | BAP50-03,115 vs BAP50W-03 |
BAP50W-03-C | Pin Diode, | Secos Corporation | BAP50-03,115 vs BAP50W-03-C |
BAP50-03 | Pin Diode | Secos Corporation | BAP50-03,115 vs BAP50-03 |