Part Details for BAP50-04W,115 by NXP Semiconductors
Overview of BAP50-04W,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAP50-04W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7889
|
Newark | Pin Diode, Aec-Q101, 50V, 0.05A, Sot-323, Diode Configuration:Dual Series, Resistance @ If:25Ohm, Breakdown Voltage Vbr:50V, Diode Case Style:Sot-323, No. Of Pins:3 Pin, Total Capacitance Ct:0.45Pf, Forward Current If(Av):50Ma, Rohs Compliant: Yes |Nxp BAP50-04W,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1750 / $0.4500 | Buy Now |
DISTI #
85AK8125
|
Newark | Bap50-04W/Reel Rohs Compliant: Yes |Nxp BAP50-04W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
70R1901
|
Newark | Bap50-04W Rohs Compliant: Yes |Nxp BAP50-04W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1520 | Buy Now |
DISTI #
2890022
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1526 / $0.3985 | Buy Now |
DISTI #
2890022
|
Farnell | PIN DIODE, AEC-Q101, 50V, 0.05A, SOT-323 RoHS: Compliant Min Qty: 3000 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1295 | Buy Now |
DISTI #
2890022RL
|
Farnell | PIN DIODE, AEC-Q101, 50V, 0.05A, SOT-323 RoHS: Compliant Min Qty: 3000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 | Buy Now |
Part Details for BAP50-04W,115
BAP50-04W,115 CAD Models
BAP50-04W,115 Part Data Attributes
|
BAP50-04W,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP50-04W,115
NXP Semiconductors
BAP50-04W - General purpose PIN diode SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Nom | 0.45 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.05 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP50-04W,115
This table gives cross-reference parts and alternative options found for BAP50-04W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP50-04W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP50-04WT/R | DIODE SILICON, PIN DIODE, PLASTIC, SC-70, 3 PIN, PIN Diode | NXP Semiconductors | BAP50-04W,115 vs BAP50-04WT/R |
1SV264 | Pin Diode, 50V V(BR), Silicon, ULTRA SMALL, MCP, 3 PIN | SANYO Electric Co Ltd | BAP50-04W,115 vs 1SV264 |
934056532115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, PIN Diode | NXP Semiconductors | BAP50-04W,115 vs 934056532115 |
1SV264 | Pin Diode, 50V V(BR), Silicon, ULTRA SMALL, MCP, 3 PIN | SANYO Semiconductor Co Ltd | BAP50-04W,115 vs 1SV264 |