-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAP50-05 - General purpose PIN diode TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8126
|
Newark | Bap50-05/ Reel Rohs Compliant: Yes |Nxp BAP50-05,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1240 | Buy Now |
DISTI #
45AC6366
|
Newark | Pin Diode, 50V, 0.05A, Sot-23, Diode Configuration:Dual Common Cathode, Resistance @ If:3Ohm, Breakdown Voltage Vbr:50V, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Total Capacitance Ct:0.5Pf, Forward Current If(Av):50Ma, Operating Rohs Compliant: Yes |Nxp BAP50-05,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R1902
|
Newark | Bap50-05/To-236Ab/Reellp///Reel Rohs Compliant: Yes |Nxp BAP50-05,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAP50-05,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP50-05,215
NXP Semiconductors
BAP50-05 - General purpose PIN diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Min | 50 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Nom | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 40 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAP50-05,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP50-05,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP50-05WT/R | DIODE SILICON, PIN DIODE, PLASTIC, SC-70, 3 PIN, PIN Diode | NXP Semiconductors | BAP50-05,215 vs BAP50-05WT/R |
BAP50-05W,115 | BAP50-05W - General purpose PIN diode SC-70 3-Pin | NXP Semiconductors | BAP50-05,215 vs BAP50-05W,115 |
BAR15-1 | Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAP50-05,215 vs BAR15-1 |
BAR14-1 | Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAP50-05,215 vs BAR14-1 |