Part Details for BAP64-05W,115 by NXP Semiconductors
Overview of BAP64-05W,115 by NXP Semiconductors
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAP64-05W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6216
|
Newark | Pin Diode, Aec-Q101, 100V, 0.1A, Sot-323, Diode Configuration:Dual Common Cathode, Resistance @ If:0.7Ohm, Breakdown Voltage Vbr:100V, Diode Case Style:Sot-323, No. Of Pins:3 Pin, Total Capacitance Ct:0.23Pf, Forward Current Rohs Compliant: Yes |Nxp BAP64-05W,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R1921
|
Newark | Rf Diode, Full Reel, Diode Configuration:Common Cathode, Resistance @ If:20Ohm, Reverse Voltage:100V, Diode Case Style:Sot-323, No. Of Pins:3 Pin, Diode Capacitance:0.35Pf, Forward Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp BAP64-05W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1090 | Buy Now |
DISTI #
568-BAP64-05W,115CT-ND
|
DigiKey | RF DIODE PIN 100V 240MW SOT323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2885 In Stock |
|
$0.0607 / $0.3900 | Buy Now |
DISTI #
BAP64-05W,115
|
Avnet Americas | Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R - Tape and Reel (Alt: BAP64-05W,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0601 / $0.0664 | Buy Now |
DISTI #
771-BAP64-05W115
|
Mouser Electronics | PIN Diodes TAPE-7 DIO-RFSS RoHS: Compliant | 5815 |
|
$0.0580 / $0.3900 | Buy Now |
|
Future Electronics | BAP64 Series 100 V 100 mA Silicon Common Cathode PIN Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0664 | Buy Now |
|
Future Electronics | BAP64 Series 100 V 100 mA Silicon Common Cathode PIN Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0664 | Buy Now |
DISTI #
31065392
|
Verical | PIN Diode Attenuator/Switch 100V 100mA Automotive AEC-Q101 3-Pin SC-70 T/R Min Qty: 118 Package Multiple: 1 Date Code: 1230 | Americas - 5690 |
|
$0.0853 | Buy Now |
|
Bristol Electronics | 15452 |
|
RFQ | ||
|
Rochester Electronics | BAP64-05 - Pin Diode, 100V 100MA SOT323 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 32306 |
|
$0.0655 / $0.0771 | Buy Now |
Part Details for BAP64-05W,115
BAP64-05W,115 CAD Models
BAP64-05W,115 Part Data Attributes:
|
BAP64-05W,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP64-05W,115
NXP Semiconductors
BAP64-05W - Silicon PIN diode SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.37 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 40 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP64-05W,115
This table gives cross-reference parts and alternative options found for BAP64-05W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP64-05W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056232115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, PIN Diode | NXP Semiconductors | BAP64-05W,115 vs 934056232115 |