-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAP64-06 - Silicon PIN diode TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7891
|
Newark | Pin Diode, Aec-Q101, 175V, 0.1A, Sot-23, Diode Configuration:Dual Common Anode, Resistance @ If:20Ohm, Breakdown Voltage Vbr:175V, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Total Capacitance Ct:0.52Pf, Forward Current If(Av):100Ma, rohs Compliant: Yes |Nxp BAP64-06,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
568-1935-1-ND
|
DigiKey | RF DIODE PIN 175V 250MW TO236AB Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2543 In Stock |
|
$0.1225 / $0.3900 | Buy Now |
|
Rochester Electronics | Pin Diode, 175V, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 61538 |
|
$0.0919 / $0.1081 | Buy Now |
DISTI #
BAP64-06.215
|
TME | Diode: switching, 175V, 100mA, 250mW, SOT23, double,common anode Min Qty: 3 | 1820 |
|
$0.0980 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAP64-06,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP64-06,215
NXP Semiconductors
BAP64-06 - Silicon PIN diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Samacsys Manufacturer | NXP | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 175 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.52 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAP64-06,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP64-06,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR64-06E6433 | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Siemens | BAP64-06,215 vs BAR64-06E6433 |
BAR64-06E6433 | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAP64-06,215 vs BAR64-06E6433 |
BAR64-06 | Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAP64-06,215 vs BAR64-06 |
BAR64-06 | Pin Diode, Silicon, SOT-23, 3 PIN | Siemens | BAP64-06,215 vs BAR64-06 |
934055977215 | DIODE SILICON, PIN DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, PIN Diode | NXP Semiconductors | BAP64-06,215 vs 934055977215 |