BAR151E6327HTSA1
Infineon Technologies AG
Description: Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3

Overview of BAR151E6327HTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for BAR151E6327HTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 50Y1728
Newark Rf/Pin Diode, Dual Common Cathode, 12 Ohm, 100 V, Sot-23, 3, 0.5 Pf Rohs Compliant: Yes |Infineon BAR151E6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.3700
  • 10 $0.3030
  • 25 $0.2710
  • 50 $0.2380
  • 100 $0.2060
  • 250 $0.1800
  • 500 $0.1540
  • 1,000 $0.1160
$0.1160 / $0.3700 Buy Now

CAD Models for BAR151E6327HTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAR151E6327HTSA1 by Infineon Technologies AG

BAR151E6327HTSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT PACKAGE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Infineon
Additional Feature
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
100 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max
0.5 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
12 Ω
Diode Type
PIN DIODE
Frequency Band
HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
1 µs
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAR151E6327HTSA1
    Infineon Technologies AG
    Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3
    VS

Related Parts for BAR151E6327HTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAR151E6327HTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAR151E6327HTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAR151E6327HTSA1 would you like to use for your alert(s)?
  • Please alert me when BAR151E6327HTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAR151E6327HTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAR151E6327HTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAR151E6327HTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAR151E6327HTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAR151E6327HTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: