Part Details for BAR81WH6327XTSA1 by Infineon Technologies AG
Overview of BAR81WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAR81WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAR81WH6327XTSA1CT-ND
|
DigiKey | DIODE STANDAR 30V 100MW SOT343-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11540 In Stock |
|
$0.2112 / $0.6300 | Buy Now |
DISTI #
BAR81WH6327XTSA1
|
Avnet Americas | Diode PIN Switch 30V 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BAR81WH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2342 / $0.2677 | Buy Now |
DISTI #
V79:2366_28364535
|
Arrow Electronics | Diode PIN Switch 30V 100mA 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1830 | Americas - 7187 |
|
$0.1917 / $0.3144 | Buy Now |
DISTI #
V72:2272_06391060
|
Arrow Electronics | Diode PIN Switch 30V 100mA 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2025 Container: Cut Strips | Americas - 1880 |
|
$0.3175 / $0.3629 | Buy Now |
|
Future Electronics | Silicon RF Switching Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Rochester Electronics | BAR81 - PIN Diode RoHS: Compliant Status: Active Min Qty: 1 | 132 |
|
$0.2074 / $0.2440 | Buy Now |
DISTI #
BAR81WH6327XTSA1
|
Avnet Americas | Diode PIN Switch 30V 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BAR81WH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2342 / $0.2677 | Buy Now |
DISTI #
BAR81WH6327XTSA1
|
TME | Diode: switching, 30V, 100mA, 100mW, SOT343, single diode, 80ns Min Qty: 1 | 960 |
|
$0.3820 / $1.3160 | Buy Now |
|
Ameya Holding Limited | Diode: switching, 30V, 100mA, SOT343, single diode, 80ns, Ufmax: 1V | 1117 |
|
RFQ | |
DISTI #
SP000743450
|
EBV Elektronik | Diode PIN Switch 30V 4-Pin(3+Tab) SOT-343 T/R (Alt: SP000743450) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
Part Details for BAR81WH6327XTSA1
BAR81WH6327XTSA1 CAD Models
BAR81WH6327XTSA1 Part Data Attributes:
|
BAR81WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR81WH6327XTSA1
Infineon Technologies AG
Pin Diode, 30V V(BR), Silicon, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.08 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAR81WH6327XTSA1
This table gives cross-reference parts and alternative options found for BAR81WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR81WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR81W | Pin Diode, 30V V(BR), Silicon, SOT-343, 4 PIN | Infineon Technologies AG | BAR81WH6327XTSA1 vs BAR81W |