Part Details for BAR9002ELSE6327XTSA1 by Infineon Technologies AG
Overview of BAR9002ELSE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Price & Stock for BAR9002ELSE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4365
|
Newark | Pin Diode, 800V, 0.1A, Tsslp-2-3, Diode Configuration:Single, Resistance @ If:0.8Ohm, Breakdown Voltage Vbr:80V, Diode Case Style:Tsslp-2-3, No. Of Pins:2 Pin, Total Capacitance Ct:0.25Pf, Forward Current If(Av):100Ma, Operating Rohs Compliant: Yes |Infineon BAR9002ELSE6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11365 |
|
$0.0980 | Buy Now |
DISTI #
448-BAR9002ELSE6327XTSA1CT-ND
|
DigiKey | RF DIODE PIN 80V 250MW TSSLP-2 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50197 In Stock |
|
$0.0561 / $0.1900 | Buy Now |
DISTI #
726-002ELSE6327XTSA1
|
Mouser Electronics | PIN Diodes Y RoHS: Compliant | 25050 |
|
$0.0530 / $0.1700 | Buy Now |
|
Future Electronics | BAR90 Series 80 V 100 mA Single Channel SMT RF PIN Diode - PG-TSSLP-2-3 RoHS: Not Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0522 / $0.0565 | Buy Now |
DISTI #
C1S322001056810
|
Chip1Stop | RF Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 15150 |
|
$0.0499 | Buy Now |
DISTI #
C1S322000561634
|
Chip1Stop | RF Diode RoHS: Compliant pbFree: Yes | 12700 |
|
$0.1690 / $0.9190 | Buy Now |
DISTI #
C1S322001036047
|
Chip1Stop | RF Diode RoHS: Compliant pbFree: Yes | 3 |
|
$0.0865 | Buy Now |
DISTI #
SP000870276
|
EBV Elektronik | Diode PIN Antenna Switch Deep Trench 80V 2-Pin TSSLP T/R (Alt: SP000870276) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAR9002ELSE6327XTSA1
BAR9002ELSE6327XTSA1 CAD Models
BAR9002ELSE6327XTSA1 Part Data Attributes
|
BAR9002ELSE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR9002ELSE6327XTSA1
Infineon Technologies AG
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH VOLTAGE | |
Application | SWITCHING | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.3 Ω | |
Diode Res Test Current | 3 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.75 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |