Part Details for BAS116 by Galaxy Semi-Conductor Co Ltd
Overview of BAS116 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS116
BAS116 CAD Models
BAS116 Part Data Attributes:
|
BAS116
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS116
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS116
This table gives cross-reference parts and alternative options found for BAS116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116G | Rectifier Diode, | Galaxy Microelectronics | BAS116 vs BAS116G |
BAS116 | Rectifier Diode, | Surge Components Inc | BAS116 vs BAS116 |
BAS116WSG | Rectifier Diode, | Galaxy Microelectronics | BAS116 vs BAS116WSG |
BAS16-AQ | Rectifier Diode, | Diotec Semiconductor AG | BAS116 vs BAS16-AQ |
BAV116S92-7 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, | Diodes Incorporated | BAS116 vs BAV116S92-7 |
BAS16T&R | Rectifier Diode, | Continental Device India Ltd | BAS116 vs BAS16T&R |
BAS116T,135 | Rectifier Diode | Nexperia | BAS116 vs BAS116T,135 |
LBAS116LT3G | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | LRC Leshan Radio Co Ltd | BAS116 vs LBAS116LT3G |