Part Details for BAS16E6327XT by Infineon Technologies AG
Overview of BAS16E6327XT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16E6327XT
BAS16E6327XT CAD Models
BAS16E6327XT Part Data Attributes:
|
BAS16E6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16E6327XT
Infineon Technologies AG
Rectifier Diode, 1 Element, 80V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16E6327XT
This table gives cross-reference parts and alternative options found for BAS16E6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16E6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16LT3G | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6327XT vs BAS16LT3G |
BAS16E6327 | Rectifier Diode, | Rochester Electronics LLC | BAS16E6327XT vs BAS16E6327 |
BAS16E6393 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327XT vs BAS16E6393 |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16E6327XT vs BAS16T/R |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAS16E6327XT vs BAS16 |
BAS16TT1G | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16E6327XT vs BAS16TT1G |
BAS16LT1 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS16E6327XT vs BAS16LT1 |
BAS16LT3 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6327XT vs BAS16LT3 |
BAS16E6433 | Rectifier Diode, 1 Element, Silicon | Siemens | BAS16E6327XT vs BAS16E6433 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6327XT vs BAS16 |