Part Details for BAS16U by Infineon Technologies AG
Overview of BAS16U by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16U
BAS16U CAD Models
BAS16U Part Data Attributes
|
BAS16U
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16U
Infineon Technologies AG
Rectifier Diode, 3 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, SC74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS16U
This table gives cross-reference parts and alternative options found for BAS16U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMN10 | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SMD6, SC-74, 6 PIN | ROHM Semiconductor | BAS16U vs IMN10 |
FC903 | Rectifier Diode, 3 Element, 0.1A, 85V V(RRM), Silicon, TCP6, 6 PIN | SANYO Electric Co Ltd | BAS16U vs FC903 |
IMN10T-108 | 0.1A, 80V, 3 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD, IMD, 6 PIN | ROHM Semiconductor | BAS16U vs IMN10T-108 |
IMN10T108 | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SC-74, 6 PIN | ROHM Semiconductor | BAS16U vs IMN10T108 |