Part Details for FC903 by SANYO Electric Co Ltd
Overview of FC903 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC903
FC903 CAD Models
FC903 Part Data Attributes
|
FC903
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FC903
SANYO Electric Co Ltd
Rectifier Diode, 3 Element, 0.1A, 85V V(RRM), Silicon, TCP6, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FC903
This table gives cross-reference parts and alternative options found for FC903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16U | Rectifier Diode, 3 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, SC74, 6 PIN | Infineon Technologies AG | FC903 vs BAS16U |
IMN10T-108 | 0.1A, 80V, 3 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD, IMD, 6 PIN | ROHM Semiconductor | FC903 vs IMN10T-108 |
IMN10T108 | Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, SC-74, 6 PIN | ROHM Semiconductor | FC903 vs IMN10T108 |