Part Details for BAS16_D87Z by onsemi
Overview of BAS16_D87Z by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16_D87Z
BAS16_D87Z CAD Models
BAS16_D87Z Part Data Attributes:
|
BAS16_D87Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16_D87Z
onsemi
Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ULTRA FAST | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16_D87Z
This table gives cross-reference parts and alternative options found for BAS16_D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16_D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16 | Rectifier Diode, 1 Element, 0.05A, 85V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | BAS16_D87Z vs BAS16 |
BAS16_D87Z | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS16_D87Z vs BAS16_D87Z |
BAS16L99Z | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS16_D87Z vs BAS16L99Z |
BAS16_R1_00001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAS16_D87Z vs BAS16_R1_00001 |
BAS16L | Rectifier Diode, 1 Element, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BAS16_D87Z vs BAS16L |
BAS16TA | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Diodes Incorporated | BAS16_D87Z vs BAS16TA |
BAS16T/R7 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16_D87Z vs BAS16T/R7 |
BAS16-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16_D87Z vs BAS16-T1 |
BAS16W | SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAS16_D87Z vs BAS16W |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS16_D87Z vs BAS16 |