Part Details for BAS17TRL by NXP Semiconductors
Overview of BAS17TRL by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for BAS17TRL
BAS17TRL CAD Models
BAS17TRL Part Data Attributes
|
BAS17TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS17TRL
NXP Semiconductors
DIODE SILICON, STABISTOR DIODE, Stabistor Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
Forward Voltage-Min (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS17TRL
This table gives cross-reference parts and alternative options found for BAS17TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS17TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS17235 | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17TRL vs BAS17235 |
BAS17TRL13 | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17TRL vs BAS17TRL13 |
BAS17 | Stabistor Diode, 0.96V V(FM), Silicon | YAGEO Corporation | BAS17TRL vs BAS17 |
BAS17,215 | BAS17 - Low-voltage stabistor TO-236 3-Pin | NXP Semiconductors | BAS17TRL vs BAS17,215 |
BAS17TRL | Stabistor Diode, 0.96V V(FM), Silicon | YAGEO Corporation | BAS17TRL vs BAS17TRL |
BAS17TRL13 | Stabistor Diode, 0.96V V(FM), Silicon | YAGEO Corporation | BAS17TRL vs BAS17TRL13 |
BAS17212 | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17TRL vs BAS17212 |
BAS17 | Stabistor Diode | Nexperia | BAS17TRL vs BAS17 |
BAS17T/R | DIODE SILICON, STABISTOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Stabistor Diode | NXP Semiconductors | BAS17TRL vs BAS17T/R |