Part Details for BAS216/T3 by NXP Semiconductors
Overview of BAS216/T3 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS216/T3
BAS216/T3 CAD Models
BAS216/T3 Part Data Attributes
|
BAS216/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS216/T3
NXP Semiconductors
0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-CDSO-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-CDSO-R2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN OVER COPPER | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |
Alternate Parts for BAS216/T3
This table gives cross-reference parts and alternative options found for BAS216/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS216/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BAS216/T3 vs BAS21 |
BAS216,135 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | BAS216/T3 vs BAS216,135 |
934025530115 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC, SMD, 2 PIN | NXP Semiconductors | BAS216/T3 vs 934025530115 |
BAS21J | Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon | Nexperia | BAS216/T3 vs BAS21J |
BAS216/T1 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC, SMD, 2 PIN | NXP Semiconductors | BAS216/T3 vs BAS216/T1 |
BAS21H,115 | BAS21H - Single high-voltage switching diode@en-us SOD-123 2-Pin | Nexperia | BAS216/T3 vs BAS21H,115 |
BAS21H | Rectifier Diode | Nexperia | BAS216/T3 vs BAS21H |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS216/T3 vs BAS21 |
BAS21J,115 | BAS21J - Single high-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS216/T3 vs BAS21J,115 |
BAS21 | Rectifier Diode, 1 Element, 200V V(RRM), | JGD Semiconductors Co Ltd | BAS216/T3 vs BAS21 |