Filter Your Search
1 - 1 of 1 results
|
BAS216/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 1.25 V | 4 ns | 1 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 4 A | 1 | Not Qualified | R-CDSO-R2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - Copper (Cu) | WRAP AROUND | DUAL | NXP SEMICONDUCTORS | R-CDSO-R2 | 2 | compliant | EAR99 | 8541.10.00.70 |