There are no models available for this part yet.
Overview of BAS21E6327 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for BAS21E6327 by Siemens
Part Data Attributes for BAS21E6327 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAS21E6327
This table gives cross-reference parts and alternative options found for BAS21E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon | Siemens | BAS21E6327 vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BAS21E6327 vs BAS21 |
BAS21J | 0.25A, 300V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | BAS21E6327 vs BAS21J |
BAS21VD,165 | BAS21VD - High-voltage switching diodes TSOP 6-Pin | NXP Semiconductors | BAS21E6327 vs BAS21VD,165 |
BAS21D87Z | 0.2 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS21E6327 vs BAS21D87Z |
BAS21VD,135 | BAS21VD - High-voltage switching diodes TSOP 6-Pin | NXP Semiconductors | BAS21E6327 vs BAS21VD,135 |
BAS21-GT1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS21E6327 vs BAS21-GT1 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAS21E6327 vs BAS21 |
MMBD1401 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS21E6327 vs MMBD1401 |
933502040215 | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS21E6327 vs 933502040215 |
Related Parts for BAS21E6327
-
BAS21E6327HTSA1Rectifier Diodes
-
MM3Z10VBZener Diodes
-
18125C474KAT2AFixed Capacitors
-
SMLJ30ATransient Suppressors
-
FQB12P20TMPower Field-Effect Transistors
-
STM32F469NIH6Microcontrollers
-
RK73G2BTTD1302FFixed Resistors
-
LTM4601AHVMPVSwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors