Part Details for BAS21LT3 by Motorola Mobility LLC
Overview of BAS21LT3 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAS21LT3
BAS21LT3 CAD Models
BAS21LT3 Part Data Attributes
|
BAS21LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BAS21LT3
Motorola Mobility LLC
SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21LT3
This table gives cross-reference parts and alternative options found for BAS21LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21/E9 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | BAS21LT3 vs BAS21/E9 |
BAS21-GT1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS21LT3 vs BAS21-GT1 |
BAS21H,115 | BAS21H - Single high-voltage switching diode SOD-123 2-Pin | NXP Semiconductors | BAS21LT3 vs BAS21H,115 |
BAS21 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon | Siemens | BAS21LT3 vs BAS21 |
BAS21LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAS21LT3 vs BAS21LT1 |
BAS21/T3 | 0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS21LT3 vs BAS21/T3 |
MMBD1401A | Rectifier Diode, 1 Element, 0.2A, 175V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS21LT3 vs MMBD1401A |
BAS21-G | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS21LT3 vs BAS21-G |
933502040215 | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS21LT3 vs 933502040215 |
BAS21VD,165 | BAS21VD - High-voltage switching diodes TSOP 6-Pin | NXP Semiconductors | BAS21LT3 vs BAS21VD,165 |