Part Details for BAS21TR by Allegro MicroSystems LLC
Overview of BAS21TR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAS21TR
BAS21TR CAD Models
BAS21TR Part Data Attributes
|
BAS21TR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BAS21TR
Allegro MicroSystems LLC
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21TR
This table gives cross-reference parts and alternative options found for BAS21TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS21TR vs MA115TX |
MD647 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAS21TR vs MD647 |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | BAS21TR vs 52-0020 |
934063241115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS21TR vs 934063241115 |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS21TR vs MA291H |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS21TR vs MA721H |
CBAT54WTR | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | BAS21TR vs CBAT54WTR |
MA744H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS21TR vs MA744H |
BAT54TBL-AN3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAS21TR vs BAT54TBL-AN3-R |
MD482B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAS21TR vs MD482B |