Part Details for BAS21W-AU_R1_000A1 by PanJit Semiconductor
Overview of BAS21W-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for BAS21W-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS21W-AUR1000A1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V,Small Signal Switching Diodes,SOT-323,4A RoHS: Compliant | 3000 |
|
$0.0200 / $0.2000 | Buy Now |
|
NAC | 250V,Small Signal Switching Diodes,SOT-323,4A RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
Part Details for BAS21W-AU_R1_000A1
BAS21W-AU_R1_000A1 CAD Models
BAS21W-AU_R1_000A1 Part Data Attributes
|
BAS21W-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS21W-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS21W-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BAS21W-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21W-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21W-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs BAS21W-AU_R2_000A1 |
BAS21W-R2-10001 | Rectifier Diode, | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs BAS21W-R2-10001 |
P4SMA110AT/R13 | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs P4SMA110AT/R13 |
P4SMA110A_R1_10001 | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs P4SMA110A_R1_10001 |
BAS21W-R1-00001 | Rectifier Diode, | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs BAS21W-R1-00001 |
BAS21W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs BAS21W_R2_10001 |
BAS21W_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs BAS21W_R1_00001 |
BAS21W_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs BAS21W_R2_00001 |
BAS21W-R1-10001 | Rectifier Diode, | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs BAS21W-R1-10001 |
BAS21WT/R13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS21W-AU_R1_000A1 vs BAS21WT/R13 |