Part Details for P4SMA110AT/R13 by PanJit Semiconductor
Overview of P4SMA110AT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4SMA110AT/R13
P4SMA110AT/R13 CAD Models
P4SMA110AT/R13 Part Data Attributes
|
P4SMA110AT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA110AT/R13
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4SMA110AT/R13
This table gives cross-reference parts and alternative options found for P4SMA110AT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA110AT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21W-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | P4SMA110AT/R13 vs BAS21W-AU_R2_000A1 |
BAS21W-R2-10001 | Rectifier Diode, | PanJit Semiconductor | P4SMA110AT/R13 vs BAS21W-R2-10001 |
P4SMA110A_R1_10001 | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMA110AT/R13 vs P4SMA110A_R1_10001 |
BAS21W-R1-00001 | Rectifier Diode, | PanJit Semiconductor | P4SMA110AT/R13 vs BAS21W-R1-00001 |
BAS21W-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | P4SMA110AT/R13 vs BAS21W-AU_R1_000A1 |
BAS21W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | P4SMA110AT/R13 vs BAS21W_R2_10001 |
BAS21W_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | P4SMA110AT/R13 vs BAS21W_R1_00001 |
BAS21W_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | P4SMA110AT/R13 vs BAS21W_R2_00001 |
BAS21W-R1-10001 | Rectifier Diode, | PanJit Semiconductor | P4SMA110AT/R13 vs BAS21W-R1-10001 |
BAS21WT/R13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | P4SMA110AT/R13 vs BAS21WT/R13 |