Part Details for BAS40-04-C by Secos Corporation
Overview of BAS40-04-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-04-C
BAS40-04-C CAD Models
BAS40-04-C Part Data Attributes
|
BAS40-04-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS40-04-C
Secos Corporation
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS40-04-C
This table gives cross-reference parts and alternative options found for BAS40-04-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS40-04-C vs BAS40-04 |
BAS40-04/T3 | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS40-04-C vs BAS40-04/T3 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.04A, 40V V(RRM), Silicon | Siemens | BAS40-04-C vs BAS40-04 |
BAS40-04-T | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | Rectron Semiconductor | BAS40-04-C vs BAS40-04-T |
BAS40-04-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-04-C vs BAS40-04-7-F |
BAS40-04-H | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40-04-C vs BAS40-04-H |
BAS40-04-E3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS40-04-C vs BAS40-04-E3-08 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | Rectron Semiconductor | BAS40-04-C vs BAS40-04 |
BAS40-04-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Micro Commercial Components | BAS40-04-C vs BAS40-04-TP-HF |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | Nexperia | BAS40-04-C vs BAS40-04 |