Part Details for BAS40-04-G3-08 by Vishay Intertechnologies
Overview of BAS40-04-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-04-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2277
|
Newark | Schottky Diode Sot23 |Vishay BAS40-04-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
BAS40-04-G3-08
|
Avnet Americas | SCHOTTKY DIODE SOT23 - Tape and Reel (Alt: BAS40-04-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 | Buy Now |
DISTI #
78-BAS40-04-G3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Volt 200mA Common Anode RoHS: Compliant | 6144 |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
BAS40-04-G3-08
|
TTI | Schottky Diodes & Rectifiers 40 Volt 200mA Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
BAS40-04-G3-08
|
Avnet Asia | SCHOTTKY DIODE SOT23 (Alt: BAS40-04-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803606154836
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 9742 |
|
$0.0559 / $0.2020 | Buy Now |
DISTI #
BAS40-04-G3-08
|
EBV Elektronik | (Alt: BAS40-04-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 40V 1 pair in series 200mA 1V40mA SOT-23-3 Schottky Diodes ROHS | 550 |
|
$0.0734 / $0.1373 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0507 / $0.0548 | Buy Now |
Part Details for BAS40-04-G3-08
BAS40-04-G3-08 CAD Models
BAS40-04-G3-08 Part Data Attributes
|
BAS40-04-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS40-04-G3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-04-G3-08
This table gives cross-reference parts and alternative options found for BAS40-04-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04 | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS40-04-G3-08 vs BAS40-04 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS40-04-G3-08 vs BAS40-04 |
BAS40-04-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-04-G3-08 vs BAS40-04-13 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon | Microsemi Corporation | BAS40-04-G3-08 vs BAS40-04 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | Rectron Semiconductor | BAS40-04-G3-08 vs BAS40-04 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS40-04-G3-08 vs BAS40-04 |
BAS40-04,235 | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | BAS40-04-G3-08 vs BAS40-04,235 |
BAS40-04-T | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | Rectron Semiconductor | BAS40-04-G3-08 vs BAS40-04-T |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | Nexperia | BAS40-04-G3-08 vs BAS40-04 |
BAS40-04B5000 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN | Infineon Technologies AG | BAS40-04-G3-08 vs BAS40-04B5000 |