Part Details for BAS40-04212 by NXP Semiconductors
Overview of BAS40-04212 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-04212
BAS40-04212 CAD Models
BAS40-04212 Part Data Attributes:
|
BAS40-04212
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS40-04212
NXP Semiconductors
0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-04212
This table gives cross-reference parts and alternative options found for BAS40-04212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04B5000 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN | Infineon Technologies AG | BAS40-04212 vs BAS40-04B5000 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS40-04212 vs BAS40-04 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS40-04212 vs BAS40-04 |
BAS40-04/T3 | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS40-04212 vs BAS40-04/T3 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-04212 vs BAS40-04 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS40-04212 vs BAS40-04 |
BAS40-04,235 | BAS40-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS40-04212 vs BAS40-04,235 |
BAS40-04,235 | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | BAS40-04212 vs BAS40-04,235 |
BAS40-04-HT3-GS08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, LLP75-3B, 3 PIN | Vishay Semiconductors | BAS40-04212 vs BAS40-04-HT3-GS08 |
BAS40-04-C | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | BAS40-04212 vs BAS40-04-C |