BAS40-04T-7-F
Diodes Incorporated
Description: Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3

Overview of BAS40-04T-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAS40-04T-7-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 09AH8604
Newark Schottky Diode Sot523 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAS40-04T-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0560
$0.0560 Buy Now
DISTI # BAS40-04TFDICT-ND
DigiKey DIODE ARR SCHOT 40V 200MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 331501
In Stock
  • 1 $0.3200
  • 10 $0.2240
  • 100 $0.1133
  • 500 $0.0924
  • 1,000 $0.0686
  • 3,000 $0.0606
  • 6,000 $0.0547
  • 9,000 $0.0517
  • 15,000 $0.0483
  • 21,000 $0.0475
$0.0475 / $0.3200 Buy Now
DISTI # BAS40-04T-7-F
Avnet Americas Diode Schottky 40V 0.2A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAS40-04T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 390000 Factory Stock
  • 3,000 $0.0504
$0.0504 Buy Now
DISTI # 621-BAS40-04T-F
Mouser Electronics Schottky Diodes & Rectifiers 40V 150mW RoHS: Compliant 34251
  • 1 $0.3200
  • 10 $0.2160
  • 100 $0.1270
$0.1270 / $0.3200 Buy Now
Future Electronics BAS40T Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0520
  • 9,000 $0.0500
  • 12,000 $0.0495
  • 30,000 $0.0479
  • 45,000 $0.0463
$0.0463 / $0.0520 Buy Now
Future Electronics BAS40T Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0520
  • 9,000 $0.0500
  • 12,000 $0.0495
  • 30,000 $0.0479
  • 45,000 $0.0463
$0.0463 / $0.0520 Buy Now
Bristol Electronics   2721
RFQ
Bristol Electronics   1700
RFQ
Quest Components   1360
  • 1 $0.8500
  • 119 $0.4250
  • 472 $0.3400
$0.3400 / $0.8500 Buy Now
DISTI # BAS40-04T-7-F
TME Diode: Schottky rectifying, SMD, 40V, 0.2A, SOT523, 5ns, reel,tape Min Qty: 1 0
  • 1 $0.3066
  • 10 $0.1854
  • 50 $0.1302
  • 100 $0.1116
  • 250 $0.0919
  • 500 $0.0799
  • 1,000 $0.0701
  • 3,000 $0.0581
$0.0581 / $0.3066 RFQ
Ameya Holding Limited BAS40T Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523 3000
RFQ
NexGen Digital   1996
RFQ
DISTI # BAS40-04T-7-F
Avnet Asia Diode Schottky 40V 0.2A 3-Pin SOT-523 T/R (Alt: BAS40-04T-7-F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 6,000 $0.0497
  • 12,000 $0.0491
  • 18,000 $0.0485
  • 30,000 $0.0478
  • 60,000 $0.0467
  • 150,000 $0.0455
  • 300,000 $0.0445
$0.0445 / $0.0497 Buy Now
DISTI # BAS40-04T-7-F
Avnet Silica Diode Schottky 40V 0.2A 3-Pin SOT-523 T/R (Alt: BAS40-04T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 6000
Buy Now
LCSC 40V 1 pair in series 200mA 1V40mA SC-75(SOT-523) Schottky Diodes ROHS 2335
  • 5 $0.0865
  • 50 $0.0681
  • 150 $0.0578
  • 500 $0.0517
  • 3,000 $0.0464
  • 6,000 $0.0435
$0.0435 / $0.0865 Buy Now
New Advantage Corporation SOT-523/ / SCHOTTKY DIODE 150MW 40V SERIES ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.0851
  • 6,000 $0.0787
$0.0787 / $0.0851 Buy Now

CAD Models for BAS40-04T-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS40-04T-7-F by Diodes Incorporated

BAS40-04T-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
FAST SWITCHING
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.38 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAS40-04T-7-F
    Diodes Incorporated
    Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAS40-04T-7-F

This table gives cross-reference parts and alternative options found for BAS40-04T-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04T-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS40-04T-13 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T-7-F vs BAS40-04T-13
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Secos Corporation BAS40-04T-7-F vs BAS40-04T
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd BAS40-04T-7-F vs BAS40-04T
BAS40-04T-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T-7-F vs BAS40-04T-7
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS40-04T-7-F vs BAS40-04T
BAS40-04TP Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAS40-04T-7-F vs BAS40-04TP
BAS40-04T-C Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 Secos Corporation BAS40-04T-7-F vs BAS40-04T-C
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BAS40-04T-7-F vs BAS40-04T
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN WEITRON INTERNATIONAL CO., LTD. BAS40-04T-7-F vs BAS40-04T
Part Number Description Manufacturer Compare
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS40-04T-7-F vs BAS40-04T
BAS40-04T-C Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 Secos Corporation BAS40-04T-7-F vs BAS40-04T-C
BAS40-04T-13 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T-7-F vs BAS40-04T-13
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Secos Corporation BAS40-04T-7-F vs BAS40-04T
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BAS40-04T-7-F vs BAS40-04T
BAS40-04T-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04T-7-F vs BAS40-04T-7
BAS40-04TP Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAS40-04T-7-F vs BAS40-04TP
BAS40-04T Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Formosa Microsemi Co Ltd BAS40-04T-7-F vs BAS40-04T

Related Parts for BAS40-04T-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40-04T-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40-04T-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BAS40-04T-7-F would you like to use for your alert(s)?
  • Please alert me when BAS40-04T-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40-04T-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40-04T-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40-04T-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40-04T-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40-04T-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: